-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2761B-1-A | Renesas Electronics Corporation | 4-PIN SOP Photocoupler Operating Ambient Temperature 110°C, , / | |
PS2761B-1Y-F3-A | Renesas Electronics Corporation | 4-PIN SOP Photocoupler Operating Ambient Temperature 110°C | |
PS2761B-1-V-A | Renesas Electronics Corporation | 4-PIN SOP Photocoupler Operating Ambient Temperature 110°C, , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8473
|
Newark | Smt Test Point, Vertical, 3.5A Rohs Compliant: Yes |Harwin S2761-46R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17005 |
|
$0.1240 / $0.2640 | Buy Now |
DISTI #
952-2665-1-ND
|
DigiKey | PC TEST POINT NATURAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7841 In Stock |
|
$0.1037 / $0.2500 | Buy Now |
DISTI #
855-S2761-46R
|
Mouser Electronics | Test Plugs & Test Jacks SMT Mini Test Terminal, Reel RoHS: Compliant | 106567 |
|
$0.1410 / $0.3000 | Buy Now |
|
Bristol Electronics | 3900 |
|
RFQ | ||
|
Quest Components | INTERCONNECTION DEVICE, SMT TEST TERMINAL | 2400 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE, SMT TEST TERMINAL | 640 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE, SMT TEST TERMINAL | 420 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE, SMT TEST TERMINAL | 4 |
|
$0.2400 | Buy Now |
DISTI #
S2761-46R
|
TTI | Test Plugs & Test Jacks SMT Mini Test Terminal, Reel RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 162000 In Stock |
|
$0.1110 / $0.1250 | Buy Now |
DISTI #
S2761-46R
|
Avnet Abacus | Test Terminal for Standard Test Probes, Micro Test Lead Clips and Hooks Brass T/R - Tape and Reel (Alt: S2761-46R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 267000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S2761-46R
Harwin
Buy Now
Datasheet
|
Compare Parts:
S2761-46R
Harwin
Interconnection Device,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
JESD-609 Code | e3 |