Part Details for S271K25X7RN6UJ5R by Vishay Intertechnologies
Results Overview of S271K25X7RN6UJ5R by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S271K25X7RN6UJ5R Information
S271K25X7RN6UJ5R by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for S271K25X7RN6UJ5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K9653
|
Newark | S 1Kv 270Pf ±10% X7R Ammo E3 |Vishay S271K25X7RN6UJ5R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0530 | Buy Now |
DISTI #
S271K25X7RN6UJ5R
|
Avnet Americas | S 1KV 270pF ?10% X7R AMMO e3 - Ammo Pack (Alt: S271K25X7RN6UJ5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0359 / $0.0383 | Buy Now |
DISTI #
594-S271K25X7RN6UJ5R
|
Mouser Electronics | Ceramic Disc Capacitors S 1KV 270pF +/-10% X7R AMMO e3 RoHS: Compliant | 0 |
|
$0.0430 / $0.0450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.0383 | Buy Now |
|
ComSIT USA | CERAMIC SINGLE LAYER CAPACITOR Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |
Part Details for S271K25X7RN6UJ5R
S271K25X7RN6UJ5R CAD Models
S271K25X7RN6UJ5R Part Data Attributes
|
S271K25X7RN6UJ5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S271K25X7RN6UJ5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |