Part Details for S26KS128SDPBHA020 by Cypress Semiconductor
Overview of S26KS128SDPBHA020 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S26KS128SDPBHA020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC6870
|
Newark | Nor/Tray |Cypress Infineon Technologies S26KS128SDPBHA020 Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | S26KS128S - Parallel NOR HyperFlash, 128Mb (16 MB) RoHS: Compliant Status: Active Min Qty: 1 | 670 |
|
$5.4200 / $6.3700 | Buy Now |
Part Details for S26KS128SDPBHA020
S26KS128SDPBHA020 CAD Models
S26KS128SDPBHA020 Part Data Attributes:
|
S26KS128SDPBHA020
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S26KS128SDPBHA020
Cypress Semiconductor
Flash, 16MX8, 96ns, PBGA24, FBGA-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 96 ns | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |