Part Details for S26KL512SDABHA020 by Cypress Semiconductor
Overview of S26KL512SDABHA020 by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S26KL512SDABHA020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC6848
|
Newark | Nor/Tray |Cypress Infineon Technologies S26KL512SDABHA020 Min Qty: 3380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-S26KL512SDABHA020-428-ND
|
DigiKey | PARALLEL NOR HYPERFLASH, 512MB ( Min Qty: 32 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1817 In Stock |
|
$9.6200 | Buy Now |
|
Rochester Electronics | S26KL512S - 3V 512MBIT, HYPERFLASH 100MHZ RoHS: Compliant Status: Active Min Qty: 1 | 1817 |
|
$8.2600 / $9.7100 | Buy Now |
Part Details for S26KL512SDABHA020
S26KL512SDABHA020 CAD Models
S26KL512SDABHA020 Part Data Attributes:
|
S26KL512SDABHA020
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S26KL512SDABHA020
Cypress Semiconductor
Flash, 64MX8, 96ns, PBGA24, FBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 96 ns | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |