Part Details for S26KL256SDABHV020 by Infineon Technologies AG
Overview of S26KL256SDABHV020 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for S26KL256SDABHV020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S26KL256SDABHV020-ND
|
DigiKey | IC FLASH 256MBIT PAR 24FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
37 In Stock |
|
$7.3075 / $11.5400 | Buy Now |
DISTI #
S26KL256SDABHV020
|
Avnet Americas | NOR Flash 256Mbit 32M X 8Bit 3V 24-Pin BGA Tray - Trays (Alt: S26KL256SDABHV020) RoHS: Not Compliant Min Qty: 1690 Package Multiple: 338 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$8.0910 | Buy Now |
DISTI #
727-S26KL256SDABHV02
|
Mouser Electronics | NOR Flash HYPERFLASH RoHS: Compliant | 0 |
|
$7.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1690 Package Multiple: 1690 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$6.5300 | Buy Now |
Part Details for S26KL256SDABHV020
S26KL256SDABHV020 CAD Models
S26KL256SDABHV020 Part Data Attributes
|
S26KL256SDABHV020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S26KL256SDABHV020
Infineon Technologies AG
Flash, 32MX8, 96ns, PBGA24,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 1 mm | |
Serial Bus Type | HYPERBUS | |
Standby Current-Max | 0.000004 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE |