Part Details for S25VB60 by Shindengen Electronic Manufacturing Co Ltd
Overview of S25VB60 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for S25VB60
S25VB60 CAD Models
S25VB60 Part Data Attributes
|
S25VB60
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S25VB60
Shindengen Electronic Manufacturing Co Ltd
Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, S25VB, SQIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | S-XUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for S25VB60
This table gives cross-reference parts and alternative options found for S25VB60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25VB60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PW02 | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, CASE R-12, 4 PIN | Micro Electronics Corporation | S25VB60 vs PW02 |
DBA40B | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon | SANYO Electric Co Ltd | S25VB60 vs DBA40B |
SBMB4 | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, | Semtech Corporation | S25VB60 vs SBMB4 |
FBU6M | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | S25VB60 vs FBU6M |
MDA102A | 1A, 200V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | S25VB60 vs MDA102A |
DB2504T | Bridge Rectifier Diode, Avalanche, 1 Phase, 25A, 400V V(RRM), Silicon | Diotec Electronics Corp | S25VB60 vs DB2504T |
SDA130E | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | S25VB60 vs SDA130E |
NTE5311 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, | NTE Electronics Inc | S25VB60 vs NTE5311 |
B682-20-1 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon | Edal Industries Inc | S25VB60 vs B682-20-1 |
GBU10K-BP | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | S25VB60 vs GBU10K-BP |