Part Details for S25HS02GTDPBHB050 by Infineon Technologies AG
Overview of S25HS02GTDPBHB050 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S25HS02GTDPBHB050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25HS02GTDPBHB050-ND
|
DigiKey | IC FLASH 2GBIT SPI/QUAD 24BGA Min Qty: 260 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.2480 | Buy Now |
DISTI #
S25HS02GTDPBHB050
|
Avnet Americas | NOR Flash 2Gbit 2G X 1bit SPI 1.8V 24-Pin FBGA Tray - Trays (Alt: S25HS02GTDPBHB050) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$29.1483 | Buy Now |
DISTI #
727-25H02GTDPBHB050
|
Mouser Electronics | NOR Flash SEMPER RoHS: Compliant | 0 |
|
$27.5500 | Order Now |
|
Future Electronics | semper flash, quad spi RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$28.6200 | Buy Now |
DISTI #
SP005661307
|
EBV Elektronik | NOR Flash 2Gbit 2G X 1bit SPI 1.8V 24-Pin FBGA Tray (Alt: SP005661307) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S25HS02GTDPBHB050
S25HS02GTDPBHB050 CAD Models
S25HS02GTDPBHB050 Part Data Attributes
|
S25HS02GTDPBHB050
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25HS02GTDPBHB050
Infineon Technologies AG
Flash, 256MX8, PBGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 25 | |
Endurance | 2560000 Write/Erase Cycles | |
JESD-30 Code | S-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000045 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 8 mm | |
Write Protection | HARDWARE |