Part Details for S25HS01GTDPMHI010 by Infineon Technologies AG
Overview of S25HS01GTDPMHI010 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25HS01GTDPMHI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25HS01GTDPMHI010-ND
|
DigiKey | IC FLASH 1GBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
167 In Stock |
|
$12.7224 / $17.5400 | Buy Now |
DISTI #
S25HS01GTDPMHI010
|
Avnet Americas | NOR Flash 1Gbit 128M X 8bit SPI 1.8V 9ns 16-Pin SOIC Tray - Trays (Alt: S25HS01GTDPMHI010) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$12.3988 | Buy Now |
DISTI #
727-S25HS01GTDPMHI10
|
Mouser Electronics | NOR Flash SEMPER RoHS: Compliant | 183 |
|
$12.5400 / $16.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks | 0 |
|
$11.1500 | Buy Now |
DISTI #
86132611
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 1G-bit 1G/512M/256M x 1/2-bit/4-bit 8ns 16-Pin SOIC W Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2101 | Americas - 240 |
|
$13.1625 / $15.1750 | Buy Now |
|
Rochester Electronics | S25HS01GT - (1 Gb), Semper Quad SPI Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 240 |
|
$10.5300 / $12.3900 | Buy Now |
DISTI #
SP005658781
|
EBV Elektronik | NOR Flash 1Gbit 128M X 8bit SPI 1.8V 9ns 16-Pin SOIC Tray (Alt: SP005658781) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S25HS01GTDPMHI010
S25HS01GTDPMHI010 CAD Models
S25HS01GTDPMHI010 Part Data Attributes
|
S25HS01GTDPMHI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25HS01GTDPMHI010
Infineon Technologies AG
Flash, 128MX8, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 25 | |
Endurance | 2560000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00051 A | |
Supply Current-Max | 0.072 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE |