Part Details for S25HL512TFANHB010 by Infineon Technologies AG
Overview of S25HL512TFANHB010 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S25HL512TFANHB010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25HL512TFANHB010-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 8WSON Min Qty: 338 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.7539 | Buy Now |
DISTI #
S25HL512TFANHB010
|
Avnet Americas | NOR Flash 512Mbit 64M X 8bit SPI 3V 9ns 8-Pin WSON Tray - Trays (Alt: S25HL512TFANHB010) RoHS: Compliant Min Qty: 338 Package Multiple: 338 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$10.1609 | Buy Now |
DISTI #
727-25HL512TFANHB010
|
Mouser Electronics | NOR Flash SEMPER RoHS: Compliant | 0 |
|
$10.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 338 Package Multiple: 338 Lead time: 10 Weeks | 0 |
|
$9.1400 | Buy Now |
DISTI #
86142170
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 9ns 8-Pin WSON EP Tray RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2001 | Americas - 922 |
|
$10.7875 / $12.4375 | Buy Now |
|
Rochester Electronics | S25HL512T - (512 Mb), Semper Quad SPI Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 922 |
|
$8.6300 / $10.1500 | Buy Now |
Part Details for S25HL512TFANHB010
S25HL512TFANHB010 CAD Models
S25HL512TFANHB010 Part Data Attributes
|
S25HL512TFANHB010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25HL512TFANHB010
Infineon Technologies AG
Flash, 64MX8, WSON-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Data Retention Time-Min | 25 | |
Endurance | 1280000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00034 A | |
Supply Current-Max | 0.069 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE |