Part Details for S25FS128SAGNFM100 by Infineon Technologies AG
Results Overview of S25FS128SAGNFM100 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FS128SAGNFM100 Information
S25FS128SAGNFM100 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S25FS128SAGNFM100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FS128SAGNFM100-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8WSON Min Qty: 4900 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1731 | Buy Now |
DISTI #
727S25FS128SAGNFM100
|
Mouser Electronics | NOR Flash Ser NOR Flash Memory 20 RoHS: Compliant | 0 |
|
$5.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 4900 Lead time: 10 Weeks Container: Tray |
0 Tray |
|
$4.5300 | Buy Now |
Part Details for S25FS128SAGNFM100
S25FS128SAGNFM100 CAD Models
S25FS128SAGNFM100 Part Data Attributes
|
S25FS128SAGNFM100
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FS128SAGNFM100
Infineon Technologies AG
Flash, 16MX8, PDSO8, WSON-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |