Part Details for S25FL512SAGMFB013 by Cypress Semiconductor
Overview of S25FL512SAGMFB013 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S25FL512SAGMFB013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y1270
|
Newark | Nor/Reel |Cypress Infineon Technologies S25FL512SAGMFB013 RoHS: Not Compliant Min Qty: 1450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Win Source Electronics | IC FLASH 512MBIT SPI/QUAD 16SOIC | 12265 |
|
$9.7980 / $14.6960 | Buy Now |
Part Details for S25FL512SAGMFB013
S25FL512SAGMFB013 CAD Models
S25FL512SAGMFB013 Part Data Attributes
|
S25FL512SAGMFB013
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL512SAGMFB013
Cypress Semiconductor
Flash, 128MX4, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 512753664 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64094208 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL512SAGMFB013
This table gives cross-reference parts and alternative options found for S25FL512SAGMFB013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL512SAGMFB013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL512SAGMFA013 | Flash, 128MX4, PDSO16, SOP-16 | Cypress Semiconductor | S25FL512SAGMFB013 vs S25FL512SAGMFA013 |
S25FL512SAGMFV013 | Flash, 128MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL512SAGMFB013 vs S25FL512SAGMFV013 |
S25FL512SAGMFV010 | Flash, 64MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FL512SAGMFB013 vs S25FL512SAGMFV010 |
S25FL512SAGMFV010 | Flash, 128MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL512SAGMFB013 vs S25FL512SAGMFV010 |
S25FL512SAGMFM013 | Flash, 128MX4, PDSO16, SOP-16 | Cypress Semiconductor | S25FL512SAGMFB013 vs S25FL512SAGMFM013 |
S25FL512SAGMFA011 | Flash, 128MX4, PDSO16, SOP-16 | Cypress Semiconductor | S25FL512SAGMFB013 vs S25FL512SAGMFA011 |
S25FL512SAGMFA013 | Flash, 64MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FL512SAGMFB013 vs S25FL512SAGMFA013 |
S25FL512SAGMFV011 | Flash, 64MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FL512SAGMFB013 vs S25FL512SAGMFV011 |
S25FL512SAGMFI010 | Flash, 64MX8, PDSO16, SOIC-16 | Infineon Technologies AG | S25FL512SAGMFB013 vs S25FL512SAGMFI010 |
S25FL512SAGMFM011 | Flash, 128MX4, PDSO16, SOP-16 | Cypress Semiconductor | S25FL512SAGMFB013 vs S25FL512SAGMFM011 |