-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 64MX8, PBGA24, BGA-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL512SAGBHIA10-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 24BGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1332 In Stock |
|
$6.8900 / $9.5600 | Buy Now |
DISTI #
S25FL512SAGBHIA10
|
Avnet Americas | NOR Flash 512Mbit 128M X 4Bit/256M X 2Bit/512M X 1Bit Serial-SPI 3V 24-Pin BGA Tray - Trays (Alt: S25FL512SAGBHIA10) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1036 Partner Stock |
|
$6.3488 / $7.6800 | Buy Now |
DISTI #
727-S25FL512SAGBHIA1
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 1907 |
|
$6.8300 / $9.5600 | Buy Now |
|
Future Electronics | FL-S Series 512 Mb 133 Mhz Surface Mount Flash - Nor Memory IC - BGA-24 RoHS: Compliant pbFree: Yes Min Qty: 338 Package Multiple: 338 Lead time: 8 Weeks Container: Tray | 676Tray |
|
$6.7000 | Buy Now |
|
Future Electronics | FL-S Series 512 Mb 133 Mhz Surface Mount Flash - Nor Memory IC - BGA-24 RoHS: Compliant pbFree: Yes Min Qty: 676 Package Multiple: 338 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$6.8300 | Buy Now |
DISTI #
66420329
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 14.5ns 24-Pin BGA Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 770 |
|
$6.5000 / $9.0250 | Buy Now |
|
Ameya Holding Limited | * | 953 |
|
RFQ | |
DISTI #
C1S159300575148
|
Chip1Stop | NOR Flash RoHS: Compliant pbFree: Yes Container: Tray | 770 |
|
$5.2000 / $7.2200 | Buy Now |
DISTI #
SP005656221
|
EBV Elektronik | NOR Flash 512Mbit 128M X 4Bit/256M X 2Bit/512M X 1Bit Serial-SPI 3V 24-Pin BGA Tray (Alt: SP005656221) RoHS: Compliant Min Qty: 676 Package Multiple: 676 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | * RoHS: Compliant Min Qty: 1 Package Multiple: 338 | 676 |
|
$8.4700 / $9.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL512SAGBHIA10
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL512SAGBHIA10
Infineon Technologies AG
Flash, 64MX8, PBGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 512753664 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 64094208 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for S25FL512SAGBHIA10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL512SAGBHIA10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL512SAGBHIA10 | Flash, 128MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FL512SAGBHIA10 vs S25FL512SAGBHIA10 |
S25FL512SAGBHIA13 | Flash, 128MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FL512SAGBHIA10 vs S25FL512SAGBHIA13 |
S25FL512SAGBHIA13 | Flash, 64MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL512SAGBHIA10 vs S25FL512SAGBHIA13 |
S25FL512SAGBHIA10 | Flash, 128MX4, PBGA24, FBGA-24 | Spansion | S25FL512SAGBHIA10 vs S25FL512SAGBHIA10 |