Part Details for S25FL512SAGBHIA10 by Cypress Semiconductor
Overview of S25FL512SAGBHIA10 by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S25FL512SAGBHIA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC3534
|
Newark | Flash Memory, 512Mbit, 133Mhz, Fbga-24, Flash Memory Type:Serial Nor, Memory Size:512Mbit, Flash Memory Configuration:64M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Fbga, No. Of Pins:24Pins, Clock Frequency:133Mhz, Access Rohs Compliant: Yes |Cypress Infineon Technologies S25FL512SAGBHIA10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1337 |
|
$7.6100 / $10.2400 | Buy Now |
DISTI #
51Y1250
|
Newark | Flash Memory, 512Mbit, 133Mhz, Fbga-24, Flash Memory Type:Serial Nor, Memory Size:512Mbit, Flash Memory Configuration:64M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Fbga, No. Of Pins:24Pins, Clock Frequency:133Mhz Rohs Compliant: Yes |Cypress Infineon Technologies S25FL512SAGBHIA10 Min Qty: 676 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4900 | Buy Now |
DISTI #
2832-S25FL512SAGBHIA10-ND
|
DigiKey | FLASH - NOR 128MBIT 8M X 16 2.7V Min Qty: 100 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
1036 In Stock |
|
$6.8400 | Buy Now |
|
Chip1Cloud | IC FLASH 512MBIT SPI/QUAD 24BGA | 200000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 1153 |
|
$5.1200 | RFQ |
Part Details for S25FL512SAGBHIA10
S25FL512SAGBHIA10 CAD Models
S25FL512SAGBHIA10 Part Data Attributes
|
S25FL512SAGBHIA10
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL512SAGBHIA10
Cypress Semiconductor
Flash, 128MX4, PBGA24, FBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 1 | |
Boot Block | BOTTOM/TOP | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 512753664 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 64094208 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL512SAGBHIA10
This table gives cross-reference parts and alternative options found for S25FL512SAGBHIA10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL512SAGBHIA10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL512SAGBHIA13 | Flash, 128MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FL512SAGBHIA10 vs S25FL512SAGBHIA13 |
S25FL512SAGBHIA13 | Flash, 64MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL512SAGBHIA10 vs S25FL512SAGBHIA13 |
S25FL512SAGBHIA10 | Flash, 128MX4, PBGA24, FBGA-24 | Spansion | S25FL512SAGBHIA10 vs S25FL512SAGBHIA10 |