Part Details for S25FL256SAGNFI010 by Infineon Technologies AG
Overview of S25FL256SAGNFI010 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL256SAGNFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL256SAGNFI010-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3584 In Stock |
|
$3.2750 / $3.7300 | Buy Now |
DISTI #
S25FL256SAGNFI010
|
Avnet Americas | NOR Flash Serial-SPI 3V 256Mbit 256M x 1 8-Pin WSON Tray - Trays (Alt: S25FL256SAGNFI010) RoHS: Compliant Min Qty: 338 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.0610 | Buy Now |
DISTI #
797-25FL256SAGNFI010
|
Mouser Electronics | NOR Flash 256Mb, 3V, 133Mhz SPI NOR Flash RoHS: Compliant | 557 |
|
$3.2700 / $3.7300 | Buy Now |
DISTI #
V79:2366_28731803
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 14.5ns 8-Pin WSON EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 2262 |
|
$3.1630 / $3.5200 | Buy Now |
DISTI #
V99:2348_06272385
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 14.5ns 8-Pin WSON EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2252 | Americas - 1352 |
|
$2.5510 / $3.3698 | Buy Now |
|
Future Electronics | S25FL256S Series 3.6 V 256 Mb (32 M x 8) Industrial Grade Serial Flash - WSON-8 RoHS: Compliant pbFree: Yes Min Qty: 338 Package Multiple: 676 Container: Tray | 676Tray |
|
$3.2100 | Buy Now |
DISTI #
76443639
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 14.5ns 8-Pin WSON EP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2246 | Americas - 2262 |
|
$3.1630 / $3.5200 | Buy Now |
DISTI #
66297375
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 14.5ns 8-Pin WSON EP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2252 | Americas - 1352 |
|
$2.5510 / $2.6660 | Buy Now |
DISTI #
76473151
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 14.5ns 8-Pin WSON EP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2302 | Americas - 1014 |
|
$3.4159 / $3.6790 | Buy Now |
DISTI #
69263851
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 14.5ns 8-Pin WSON EP Tray Min Qty: 9 Package Multiple: 1 Date Code: 2252 | Americas - 175 |
|
$3.4125 / $3.7000 | Buy Now |
Part Details for S25FL256SAGNFI010
S25FL256SAGNFI010 CAD Models
S25FL256SAGNFI010 Part Data Attributes:
|
S25FL256SAGNFI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL256SAGNFI010
Infineon Technologies AG
256 Mbit (32 MByte) FL-S Flash Memory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL256SAGNFI010
This table gives cross-reference parts and alternative options found for S25FL256SAGNFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL256SAGNFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL256SAGNFI010 | Flash, 64MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL256SAGNFI010 vs S25FL256SAGNFI010 |