Datasheets
S25FL256SAGNFI003 by:

Flash, 64MX4, PDSO8, WSON-8

Part Details for S25FL256SAGNFI003 by Spansion

Overview of S25FL256SAGNFI003 by Spansion

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S25FL256SAGNFI003

Part # Distributor Description Stock Price Buy
ComSIT USA Flash, 64MX4, PDSO8 RoHS: Not Compliant Europe - 175
RFQ

Part Details for S25FL256SAGNFI003

S25FL256SAGNFI003 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S25FL256SAGNFI003 Part Data Attributes:

S25FL256SAGNFI003 Spansion
Buy Now Datasheet
Compare Parts:
S25FL256SAGNFI003 Spansion Flash, 64MX4, PDSO8, WSON-8
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SPANSION INC
Part Package Code SON
Package Description HVSON, SOLCC8,.3
Pin Count 8
Reach Compliance Code unknown
ECCN Code 3A991.B.1.A
HTS Code 8542.32.00.51
Samacsys Manufacturer Spansion
Alternate Memory Width 2
Clock Frequency-Max (fCLK) 133 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8
Length 8 mm
Memory Density 268435456 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 33554432 words
Number of Words Code 32000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Serial Bus Type SPI
Standby Current-Max 0.0001 A
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Width 6 mm
Write Cycle Time-Max (tWC) 500 ms
Write Protection HARDWARE/SOFTWARE

S25FL256SAGNFI003 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL256SAGNFI003 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL256SAGNFI003 by Spansion

  • Please alert me when S25FL256SAGNFI003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S25FL256SAGNFI003 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL256SAGNFI003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S25FL256SAGNFI003 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL256SAGNFI003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL256SAGNFI003 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: