Part Details for S25FL256SAGMFIG01 by Infineon Technologies AG
Overview of S25FL256SAGMFIG01 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL256SAGMFIG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S25FL256SAGMFIG01-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
358 In Stock |
|
$4.2873 / $6.0100 | Buy Now |
DISTI #
S25FL256SAGMFIG01
|
Avnet Americas | NOR Flash Serial-SPI 3V/3.3V 256Mbit 256M x 1bit 8ns 16-Pin SOIC W Tube - Rail/Tube (Alt: S25FL256SAGMFIG01) RoHS: Compliant Min Qty: 171 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1180 Partner Stock |
|
$3.6332 / $4.3950 | Buy Now |
DISTI #
797-25FL256SAGMFIG01
|
Mouser Electronics | NOR Flash 256Mb 3V 133MHz Serial NOR Flash RoHS: Compliant | 2732 |
|
$4.3800 / $6.0000 | Buy Now |
|
Future Electronics | FL-S Series 256 Mb (32 M x 8) 3.6 V 133 MHz SPI Flash Memory - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 705 Package Multiple: 705 Lead time: 10 Weeks Container: Tube | 5822Tube |
|
$3.8700 / $4.0000 | Buy Now |
DISTI #
69265946
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2252 | Americas - 4199 |
|
$3.5375 / $5.0875 | Buy Now |
DISTI #
76443325
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2306 | Americas - 1471 |
|
$3.6610 / $4.7520 | Buy Now |
DISTI #
79015228
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2335 | Americas - 278 |
|
$3.9352 / $5.5294 | Buy Now |
|
Rochester Electronics | S25FL256S - 256-Mbit, 3.0V CMOS Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 498 |
|
$3.5700 / $4.2000 | Buy Now |
|
Ameya Holding Limited | FL-S Series 256 Mb (32 M x 8) 3.6 V 133 MHz SPI Flash Memory - SOIC-16 | 1366 |
|
RFQ | |
DISTI #
C1S159300535539
|
Chip1Stop | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 16-Pin SOIC W Tube RoHS: Compliant pbFree: Yes Container: Tube | 4199 |
|
$2.8300 / $4.0700 | Buy Now |
Part Details for S25FL256SAGMFIG01
S25FL256SAGMFIG01 CAD Models
S25FL256SAGMFIG01 Part Data Attributes
|
S25FL256SAGMFIG01
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL256SAGMFIG01
Infineon Technologies AG
Flash, 32MX8, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO CONFIGURABLE AS 256M X 1 | |
Alternate Memory Width | 2 | |
Boot Block | BOTTOM | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |