S25FL256SAGBHIC00
Description: Flash, 64MX4, PBGA24,

Overview of S25FL256SAGBHIC00 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S25FL256SAGBHIC00 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-S25FL256SAGBHIC00-ND
DigiKey IC FLASH 256MBIT SPI/QUAD 24BGA Min Qty: 1 Lead time: 8 Weeks Container: Tray 1813
In Stock
  • 1 $6.0900
  • 10 $5.4070
  • 25 $5.1568
  • 40 $5.0330
  • 80 $4.8555
  • 338 $4.5057
  • 676 $4.3461
  • 1,014 $4.2553
$4.2553 / $6.0900 Buy Now
DISTI # S25FL256SAGBHIC00
Avnet Americas NOR Flash Serial-SPI 3V/3.3V 256Mbit 256M x 1bit 8ns 24-Pin BGA Tray - Trays (Alt: S25FL256SAGBHIC00) RoHS: Compliant Min Qty: 128 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray 6669 Partner Stock
  • 128 $5.8950
  • 130 $5.7378
  • 260 $5.5020
  • 640 $5.3448
  • 1,300 $5.1876
  • 6,400 $5.0304
  • 13,000 $4.8732
$4.8732 / $5.8950 Buy Now
DISTI # S25FL256SAGBHIC00
Avnet Americas NOR Flash Serial-SPI 3V/3.3V 256Mbit 256M x 1bit 8ns 24-Pin BGA Tray - Trays (Alt: S25FL256SAGBHIC00) RoHS: Compliant Min Qty: 79 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 429 Partner Stock
  • 1 $4.6200
  • 25 $4.3100
  • 25 $4.5300
  • 100 $4.1400
$4.1400 / $4.6200 Buy Now
DISTI # 797-25FL256SAGBHIC00
Mouser Electronics NOR Flash 256MB 3V 133MHz Serial NOR Flash RoHS: Compliant 3898
  • 1 $5.8400
  • 10 $4.6500
  • 250 $4.0700
  • 500 $3.9900
  • 1,690 $3.9800
$3.9800 / $5.8400 Buy Now
Future Electronics FL-S Series 3.6 V 256 Mb 133 MHz Surface Mount FLASH - NOR Memory IC - BGA-24 RoHS: Compliant pbFree: Yes Min Qty: 1690 Package Multiple: 338 Lead time: 8 Weeks Container: Tray 0
Tray
  • 338 $3.9100
$3.9100 Buy Now
DISTI # C1S159300535593
Chip1Stop NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 24-Pin BGA Tray RoHS: Compliant pbFree: Yes Container: Tray 1490
  • 1 $2.8600
$2.8600 Buy Now
DISTI # C1S322002319257
Chip1Stop NOR Flash RoHS: Compliant pbFree: Yes 1355
  • 1 $5.0850
  • 10 $4.2750
  • 250 $3.8470
  • 500 $3.6940
$3.6940 / $5.0850 Buy Now
DISTI # C1S322001129569
Chip1Stop NOR Flash RoHS: Compliant pbFree: Yes 340
  • 1 $5.8283
  • 10 $4.6407
  • 250 $4.0619
$4.0619 / $5.8283 Buy Now
DISTI # C1S322001104047
Chip1Stop NOR Flash RoHS: Compliant pbFree: Yes 198
  • 1 $4.4200
$4.4200 Buy Now
DISTI # SP005654423
EBV Elektronik NOR Flash Serial-SPI 3V/3.3V 256Mbit 256M x 1bit 8ns 24-Pin BGA Tray (Alt: SP005654423) RoHS: Compliant Min Qty: 1690 Package Multiple: 1690 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for S25FL256SAGBHIC00 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S25FL256SAGBHIC00 by Infineon Technologies AG

S25FL256SAGBHIC00
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
Factory Lead Time
2 Days
Samacsys Manufacturer
Infineon
Additional Feature
ALSO CONFIGURABLE AS 128M X 1
Alternate Memory Width
2
Clock Frequency-Max (fCLK)
133 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B24
JESD-609 Code
e1
Length
8 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
24
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA24,5X5,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Standby Current-Max
0.0001 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
6 mm
Write Cycle Time-Max (tWC)
500 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. S25FL256SAGBHIC00
    Infineon Technologies AG
    Flash, 64MX4, PBGA24,
    VS

Related Parts for S25FL256SAGBHIC00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL256SAGBHIC00 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL256SAGBHIC00 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of S25FL256SAGBHIC00 would you like to use for your alert(s)?
  • Please alert me when S25FL256SAGBHIC00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25FL256SAGBHIC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL256SAGBHIC00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25FL256SAGBHIC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL256SAGBHIC00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL256SAGBHIC00 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: