-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 64MX4, PBGA24,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL256SAGBHI200-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 24BGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1542 In Stock |
|
$3.8976 / $5.4600 | Buy Now |
DISTI #
97W3089
|
Avnet Americas | NOR Flash Serial-SPI 3V/3.3V 256Mbit 256M x 1bit 8ns 24-Pin BGA Tray (Alt: 97W3089) RoHS: Compliant Package Multiple: 1 Lead time: 16 Weeks, 3 Days | 538 Partner Stock |
|
$4.3600 / $5.4600 | Buy Now |
DISTI #
797-25FL256SAGBHI200
|
Mouser Electronics | NOR Flash 256Mb 3V 133MHz Serial NOR Flash RoHS: Compliant | 3363 |
|
$3.7300 / $4.7000 | Buy Now |
|
Future Electronics | 256Mb Serial Flash 3V 133Mhz 24-ball BGA RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tray | 1082Tray |
|
$3.3000 / $3.8200 | Buy Now |
|
Rochester Electronics | S25FL256S - 256-Mbit, 3.0V CMOS Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 1690 |
|
$3.2500 / $3.8200 | Buy Now |
DISTI #
97W3089
|
Avnet Americas | NOR Flash Serial-SPI 3V/3.3V 256Mbit 256M x 1bit 8ns 24-Pin BGA Tray (Alt: 97W3089) RoHS: Compliant Package Multiple: 1 Lead time: 16 Weeks, 3 Days | 538 Partner Stock |
|
$4.3600 / $5.4600 | Buy Now |
DISTI #
ICPROM10559
|
Rutronik | SPI NOR Flash 256M x8 FBGA24 RoHS: Compliant Min Qty: 1690 Package Multiple: 1690 Container: Tray |
Stock DE - 1690 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$4.3100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 338 | 676 |
|
$4.4800 / $4.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL256SAGBHI200
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL256SAGBHI200
Infineon Technologies AG
Flash, 64MX4, PBGA24,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO CONFIGURABLE AS 128M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for S25FL256SAGBHI200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL256SAGBHI200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL256SAGBHI200 | Flash, 64MX4, PBGA24, FBGA-24 | Cypress Semiconductor | S25FL256SAGBHI200 vs S25FL256SAGBHI200 |