Part Details for S25FL256LDPNFI011 by Infineon Technologies AG
Overview of S25FL256LDPNFI011 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL256LDPNFI011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL256LDPNFI011-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 8WSON Min Qty: 410 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2626 | Buy Now |
DISTI #
S25FL256LDPNFI011
|
Avnet Americas | NOR Flash 256Mbit 64M X 4Bit/128M X 2Bit/256M X 1Bit Serial-SPI 8-Pin WSON - Rail/Tube (Alt: S25FL256LDPNFI011) RoHS: Compliant Min Qty: 131 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5241 Partner Stock |
|
$2.5100 / $2.7900 | Buy Now |
DISTI #
727-S25FL256LDPNF011
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 0 |
|
$2.7500 / $3.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 410 Package Multiple: 410 Lead time: 10 Weeks | 0 |
|
$2.4500 | Buy Now |
DISTI #
76443500
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1720 | Americas - 9 |
|
$3.6940 | Buy Now |
DISTI #
C1S322002001899
|
Chip1Stop | NOR Flash RoHS: Compliant | 9 |
|
$4.4500 | Buy Now |
Part Details for S25FL256LDPNFI011
S25FL256LDPNFI011 CAD Models
S25FL256LDPNFI011 Part Data Attributes
|
S25FL256LDPNFI011
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL256LDPNFI011
Infineon Technologies AG
Flash, 32MX8, PDCC8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max (fCLK) | 66 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |