Part Details for S25FL256LAGBHM030 by Infineon Technologies AG
Overview of S25FL256LAGBHM030 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL256LAGBHM030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL256LAGBHM030-ND
|
DigiKey | IC FLASH 256MBIT SPI/QUAD 24BGA Min Qty: 1 Lead time: 98 Weeks Container: Tray |
113 In Stock |
|
$7.2787 / $9.1300 | Buy Now |
DISTI #
S25FL256LAGBHM030
|
Avnet Americas | Flash Memory, AEC-Q100, Serial NOR, 256 Mbit, 32M x 8bit, SPI, BGA, 24 Pins - Trays (Alt: S25FL256LAGBHM030) RoHS: Compliant Min Qty: 57 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1000 Partner Stock |
|
$5.2400 / $6.4800 | Buy Now |
DISTI #
V79:2366_28731790
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns Automotive 24-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1637 | Americas - 152 |
|
$5.8950 / $6.7660 | Buy Now |
DISTI #
76443600
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns Automotive 24-Pin BGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1637 | Americas - 152 |
|
$5.8520 / $6.6870 | Buy Now |
DISTI #
64552827
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns Automotive 24-Pin BGA Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1733 | Americas - 38 |
|
$4.3875 / $4.5875 | Buy Now |
|
Rochester Electronics | S25FL256L - (32-MB), 3.0 V FL-L Flash Memory RoHS: Compliant Status: Obsolete Min Qty: 1 | 476 |
|
$5.5000 / $6.4800 | Buy Now |
DISTI #
C1S322002319178
|
Chip1Stop | NOR Flash RoHS: Compliant pbFree: Yes | 152 |
|
$5.8520 / $6.6870 | Buy Now |
DISTI #
C1S159300625814
|
Chip1Stop | NOR Flash Serial-SPI 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns Automotive 24-Pin BGA Tray RoHS: Compliant pbFree: Yes Container: Tray | 38 |
|
$3.5100 / $3.6700 | Buy Now |
Part Details for S25FL256LAGBHM030
S25FL256LAGBHM030 CAD Models
S25FL256LAGBHM030 Part Data Attributes
|
S25FL256LAGBHM030
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL256LAGBHM030
Infineon Technologies AG
Flash, 32MX8, PBGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,4X6,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL256LAGBHM030
This table gives cross-reference parts and alternative options found for S25FL256LAGBHM030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL256LAGBHM030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL256LAGBHB030 | Flash, 32MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL256LAGBHM030 vs S25FL256LAGBHB030 |
S25FL256LAGBHI030 | Flash, 32MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL256LAGBHM030 vs S25FL256LAGBHI030 |