Part Details for S25FL128SAGMFMR00 by Infineon Technologies AG
Overview of S25FL128SAGMFMR00 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL128SAGMFMR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL128SAGMFMR00-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 16SOIC Min Qty: 480 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3826 | Buy Now |
DISTI #
S25FL128SAGMFMR00
|
Avnet Americas | NOR Flash 128Mbit 32M X 4Bit/64M X 2Bit/128M X 1Bit Serial-SPI 16-Pin SOIC Tray - Trays (Alt: S25FL128SAGMFMR00) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.9484 | Buy Now |
DISTI #
727-5FL128SAGMFMR00
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 102 |
|
$4.9700 / $6.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks | 0 |
|
$4.4500 | Buy Now |
Part Details for S25FL128SAGMFMR00
S25FL128SAGMFMR00 CAD Models
S25FL128SAGMFMR00 Part Data Attributes
|
S25FL128SAGMFMR00
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL128SAGMFMR00
Infineon Technologies AG
Flash, 32MX4, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO CONFIGURABLE AS 128M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 500 ms |
Alternate Parts for S25FL128SAGMFMR00
This table gives cross-reference parts and alternative options found for S25FL128SAGMFMR00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128SAGMFMR00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S25FL128SAGMFM003 | Infineon Technologies AG | Check for Price | Flash, 32MX4, PDSO16, | S25FL128SAGMFMR00 vs S25FL128SAGMFM003 |
S25FL128SAGMFNG00 | Cypress Semiconductor | Check for Price | Flash, 16MX8, PDSO16, SOIC-16 | S25FL128SAGMFMR00 vs S25FL128SAGMFNG00 |
S25FL128SAGMFB000 | Cypress Semiconductor | Check for Price | Flash, 32MX4, PDSO16, SOIC-16 | S25FL128SAGMFMR00 vs S25FL128SAGMFB000 |
S25FL128SAGMFI001 | Cypress Semiconductor | $4.5281 | Flash, 32MX4, PDSO16, SOIC-16 | S25FL128SAGMFMR00 vs S25FL128SAGMFI001 |
S25FL128SAGMFBG00 | Cypress Semiconductor | Check for Price | Flash, 32MX4, PDSO16, SOIC-16 | S25FL128SAGMFMR00 vs S25FL128SAGMFBG00 |
S25FL128SAGMFIR00 | Cypress Semiconductor | $4.5580 | Flash, 32MX4, PDSO16, SOIC-16 | S25FL128SAGMFMR00 vs S25FL128SAGMFIR00 |
S25FL128SAGMFMG00 | Infineon Technologies AG | $6.4094 | Flash, 32MX4, PDSO16, | S25FL128SAGMFMR00 vs S25FL128SAGMFMG00 |