Part Details for S25FL128SAGMFI011 by Cypress Semiconductor
Overview of S25FL128SAGMFI011 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL128SAGMFI011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W3084
|
Newark | Memory, Flash, 128Mb, 16Soic, Flash Memory Type:Serial Nor, Memory Size:128Mbit, Flash Memory Configuration:-, Ic Interface Type:Spi, Memory Case Style:Soic, No. Of Pins:16Pins, Clock Frequency:133Mhz, Access Time:-, Supply Voltage Rohs Compliant: Yes |Cypress Infineon Technologies S25FL128SAGMFI011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1405 |
|
$3.5900 / $4.7500 | Buy Now |
|
Flip Electronics | Stock, ship today | 22478 |
|
RFQ | |
|
LCSC | 128Mbit SPI 133MHz SOIC-16-300mil NOR FLASH ROHS | 3 |
|
$3.2100 / $3.3821 | Buy Now |
|
Win Source Electronics | IC FLASH 128MBIT SPI/QUAD 16SOIC / FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 133 MHz 16-SOIC | 1200 |
|
$3.4292 / $5.1437 | Buy Now |
Part Details for S25FL128SAGMFI011
S25FL128SAGMFI011 CAD Models
S25FL128SAGMFI011 Part Data Attributes
|
S25FL128SAGMFI011
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL128SAGMFI011
Cypress Semiconductor
Flash, 32MX4, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Additional Feature | IT ALSO CONFIGURED AS 256M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL128SAGMFI011
This table gives cross-reference parts and alternative options found for S25FL128SAGMFI011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128SAGMFI011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S25FL128SAGMFI011 | Infineon Technologies AG | $3.9431 | Flash, 32MX4, PDSO16, | S25FL128SAGMFI011 vs S25FL128SAGMFI011 |