Part Details for S25FL128SAGBHVA00 by Infineon Technologies AG
Overview of S25FL128SAGBHVA00 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Price & Stock for S25FL128SAGBHVA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S25FL128SAGBHVA00-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 24BGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
441 In Stock |
|
$3.1719 / $4.5400 | Buy Now |
DISTI #
S25FL128SAGBHVA00
|
Avnet Americas | NOR Flash Serial 3V/3.3V 128Mbit 128M x 1Bit 24-Pin BGA Tray - Trays (Alt: S25FL128SAGBHVA00) RoHS: Compliant Min Qty: 230 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 414 Partner Stock |
|
$2.6378 / $2.8994 | Buy Now |
DISTI #
S25FL128SAGBHVA00
|
Avnet Americas | NOR Flash Serial 3V/3.3V 128Mbit 128M x 1Bit 24-Pin BGA Tray - Trays (Alt: S25FL128SAGBHVA00) RoHS: Compliant Min Qty: 676 Package Multiple: 676 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.9329 | Buy Now |
DISTI #
727-S25FL128SAGBHVA0
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 682 |
|
$2.6300 / $3.0900 | Buy Now |
|
Future Electronics | FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 133MHz 24-BGA (8x6) RoHS: Compliant pbFree: Yes Min Qty: 676 Package Multiple: 676 Lead time: 8 Weeks Container: Tray | 1690Tray |
|
$2.8900 / $3.0300 | Buy Now |
DISTI #
86016068
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 14.5ns 24-Pin BGA Tray RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 1701 | Americas - 270 |
|
$3.1125 / $3.4375 | Buy Now |
|
Rochester Electronics | S25FL128S - (16-MB), 3.0 V FL-L Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 270 |
|
$2.4900 / $2.9300 | Buy Now |
DISTI #
SP005659987
|
EBV Elektronik | NOR Flash Serial 3V/3.3V 128Mbit 128M x 1Bit 24-Pin BGA Tray (Alt: SP005659987) RoHS: Compliant Min Qty: 676 Package Multiple: 676 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 414 |
|
RFQ |
Part Details for S25FL128SAGBHVA00
S25FL128SAGBHVA00 CAD Models
S25FL128SAGBHVA00 Part Data Attributes
|
S25FL128SAGBHVA00
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL128SAGBHVA00
Infineon Technologies AG
Flash, 32MX4, PBGA24,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO CONFIGURABLE AS 128M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |