S25FL128LAGNFB010
Description: Flash, 16MX8, PDCC8, WSON-8

Overview of S25FL128LAGNFB010 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare

Price & Stock for S25FL128LAGNFB010 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 62AK5898
Newark Flash Memory, 128Mbit, -40 To 105Deg C Rohs Compliant: Yes |Infineon S25FL128LAGNFB010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 980
  • 1 $4.7700
  • 10 $4.1200
  • 25 $4.1200
  • 50 $4.1100
  • 100 $4.1100
  • 250 $3.4300
$3.4300 / $4.7700 Buy Now
DISTI # 448-S25FL128LAGNFB010-ND
DigiKey IC FLASH 128MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray 1292
In Stock
  • 1 $3.1500
  • 10 $2.8340
  • 25 $2.7908
  • 40 $2.7832
  • 80 $2.4870
  • 230 $2.4053
  • 490 $2.3966
  • 980 $2.2316
  • 4,900 $2.0200
$2.0200 / $3.1500 Buy Now
DISTI # S25FL128LAGNFB010
Avnet Americas NOR Flash 128Mbit 16M X 8bit SPI 3V 8ns 8-Pin WSON Tray - Trays (Alt: S25FL128LAGNFB010) RoHS: Compliant Min Qty: 179 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 3323 Partner Stock
  • 1 $2.0500
  • 25 $2.0100
  • 100 $1.9200
  • 500 $1.8400
  • 1,000 $1.7400
$1.7400 / $2.0500 Buy Now
DISTI # S25FL128LAGNFB010
Avnet Americas NOR Flash 128Mbit 16M X 8bit SPI 3V 8ns 8-Pin WSON Tray - Trays (Alt: S25FL128LAGNFB010) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 9 Weeks, 0 Days Container: Tray 0
  • 980 $1.9502
$1.9502 Buy Now
DISTI # 727-S25FL128LAGNFB00
Mouser Electronics NOR Flash IC 128M FLASH MEMORY RoHS: Compliant 1034
  • 1 $2.8200
  • 10 $2.3400
  • 100 $2.2700
  • 500 $2.2500
  • 980 $2.1000
  • 2,940 $2.0100
$2.0100 / $2.8200 Buy Now
Future Electronics S25FL Series 3.6 V 128 Mb 133 MHz Surface Mount SPI Flash Memory - WSON-8 RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Lead time: 10 Weeks Container: Tray 0
Tray
  • 1 $2.0700
  • 40 $2.0100
  • 150 $1.9600
  • 500 $1.9100
  • 2,000 $1.8100
$1.8100 / $2.0700 Buy Now
DISTI # 69264750
Verical NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns Automotive 8-Pin WSON EP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2302 Americas - 980
  • 9 $3.8750
  • 10 $3.6250
  • 50 $3.5250
  • 100 $3.4750
  • 200 $3.4125
  • 500 $3.3500
$3.3500 / $3.8750 Buy Now
DISTI # C1S322001167666
Chip1Stop NOR Flash RoHS: Compliant pbFree: Yes Container: Tray 980
  • 1 $3.0300
  • 10 $2.8400
  • 50 $2.7600
  • 100 $2.7200
  • 200 $2.6800
  • 500 $2.6700
$2.6700 / $3.0300 Buy Now
DISTI # SP005653823
EBV Elektronik (Alt: SP005653823) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for S25FL128LAGNFB010 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S25FL128LAGNFB010 by Infineon Technologies AG

S25FL128LAGNFB010
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
WSON-8
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Clock Frequency-Max (fCLK)
133 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
6 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
16MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
SOLCC8,.25
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Serial Bus Type
SPI
Standby Current-Max
0.00006 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
5 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. S25FL128LAGNFB010
    Infineon Technologies AG
    Flash, 16MX8, PDCC8, WSON-8
    VS

Related Parts for S25FL128LAGNFB010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL128LAGNFB010 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL128LAGNFB010 by Infineon Technologies AG

  • Please alert me when S25FL128LAGNFB010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25FL128LAGNFB010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL128LAGNFB010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25FL128LAGNFB010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL128LAGNFB010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL128LAGNFB010 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: