-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16MX8, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-S25FL128LAGMFI010-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
2793 In Stock |
|
$3.0500 | Buy Now |
DISTI #
448-S25FL128LAGMFI010-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2024 In Stock |
|
$2.8789 / $3.9900 | Buy Now |
DISTI #
S25FL128LAGMFI010
|
Avnet Americas | NOR Flash 128Mbit 128M X 1bit/64M X 2bit/32M X 4bit SPI 3V 8ns 8-Pin SOIC Tray - Trays (Alt: S25FL128LAGMFI010) RoHS: Compliant Min Qty: 280 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 1120 |
|
$2.8520 | Buy Now |
DISTI #
S25FL128LAGMFI010
|
Avnet Americas | NOR Flash 128Mbit 128M X 1bit/64M X 2bit/32M X 4bit SPI 3V 8ns 8-Pin SOIC Tray - Trays (Alt: S25FL128LAGMFI010) RoHS: Compliant Min Qty: 220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2793 Partner Stock |
|
$2.8272 / $3.4200 | Buy Now |
DISTI #
24AC9871
|
Avnet Americas | NOR Flash 128Mbit 128M X 1bit/64M X 2bit/32M X 4bit SPI 3V 8ns 8-Pin SOIC Tray (Alt: 24AC9871) RoHS: Compliant Package Multiple: 1 Lead time: 16 Weeks, 3 Days | 1031 Partner Stock |
|
$3.1800 / $4.0200 | Buy Now |
DISTI #
727-S25FL128LAGMFI01
|
Mouser Electronics | NOR Flash 128MB F-L NOR Flash 133MHZ 8-SOIC RoHS: Compliant | 4903 |
|
$2.6500 / $3.8700 | Buy Now |
|
Future Electronics | IC FLASH 128MBIT SPI/QUAD 8SOIC RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Tray | 0Tray |
|
$2.3000 | Buy Now |
DISTI #
S25FL128LAGMFI010
|
TME | IC: FLASH memory, 128MbFLASH, SPI, 133MHz, 2.7÷3.6V, SO8, serial Min Qty: 1 | 1338 |
|
$4.6000 / $5.1400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 280 | 244 |
|
$3.9059 / $4.0266 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL128LAGMFI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL128LAGMFI010
Infineon Technologies AG
Flash, 16MX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |