There are no models available for this part yet.
Overview of S25FL128LAGBHV020 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Healthcare
Price & Stock for S25FL128LAGBHV020 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-S25FL128LAGBHV020-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 24BGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
128 In Stock |
|
$1.7882 / $2.7900 | Buy Now | |
DISTI #
S25FL128LAGBHV020
|
Avnet Americas | NOR Flash 128Mbit 16M X 8bit SPI 3V 8ns 24-Pin FBGA Tray - Trays (Alt: S25FL128LAGBHV020) RoHS: Compliant Min Qty: 202 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 310 Partner Stock |
|
$1.6300 / $1.8100 | Buy Now | |
DISTI #
S25FL128LAGBHV020
|
Avnet Americas | NOR Flash 128Mbit 16M X 8bit SPI 3V 8ns 24-Pin FBGA Tray - Trays (Alt: S25FL128LAGBHV020) RoHS: Compliant Min Qty: 236 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 281 Partner Stock |
|
$2.6288 / $3.1800 | Buy Now | |
DISTI #
S25FL128LAGBHV020
|
Avnet Americas | NOR Flash 128Mbit 16M X 8bit SPI 3V 8ns 24-Pin FBGA Tray - Trays (Alt: S25FL128LAGBHV020) RoHS: Compliant Min Qty: 338 Package Multiple: 338 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.7264 | Buy Now | |
DISTI #
727-S25FL128LAGBHV02
|
Mouser Electronics | NOR Flash 128MB F-L NOR Flash 133MHZ BGA RoHS: Compliant | 414 |
|
$1.9700 / $2.8300 | Buy Now | |
Future Electronics | 128 Mbit SPI Quad I/O QPI 133 MHz FLASH NOR Memory IC - BGA-24 (8x6) RoHS: Compliant pbFree: Yes Min Qty: 338 Package Multiple: 338 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$1.6000 / $1.7100 | Buy Now | ||
DISTI #
64553136
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 24-Pin BGA Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 348 |
|
$2.8000 | Buy Now | |
DISTI #
C1S159300622048
|
Chip1Stop | NOR Flash Serial-SPI 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 24-Pin BGA Tray RoHS: Compliant pbFree: Yes Container: Tray | 348 |
|
$2.2400 | Buy Now | |
DISTI #
SP005675097
|
EBV Elektronik | NOR Flash 128Mbit 16M X 8bit SPI 3V 8ns 24-Pin FBGA Tray (Alt: SP005675097) RoHS: Compliant Min Qty: 338 Package Multiple: 338 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for S25FL128LAGBHV020 by Infineon Technologies AG
Part Data Attributes for S25FL128LAGBHV020 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
BGA-24
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
Infineon
|
Clock Frequency-Max (fCLK)
|
133 MHz
|
Data Retention Time-Min
|
20
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
R-PBGA-B24
|
Length
|
8 mm
|
Memory Density
|
134217728 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Number of Words
|
16777216 words
|
Number of Words Code
|
16000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
16MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TBGA
|
Package Equivalence Code
|
BGA24,5X5,40
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, THIN PROFILE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programming Voltage
|
3 V
|
Seated Height-Max
|
1.2 mm
|
Serial Bus Type
|
SPI
|
Standby Current-Max
|
0.00006 A
|
Supply Current-Max
|
0.05 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Type
|
NOR TYPE
|
Width
|
6 mm
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for S25FL128LAGBHV020
This table gives cross-reference parts and alternative options found for S25FL128LAGBHV020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128LAGBHV020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL128LAGBHB023 | Flash, 16MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL128LAGBHV020 vs S25FL128LAGBHB023 |
S25FL128LAGBHM020 | Flash, 16MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL128LAGBHV020 vs S25FL128LAGBHM020 |
S25FL128LAGBHI023 | Flash, 16MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL128LAGBHV020 vs S25FL128LAGBHI023 |
S25FL128LAGBHI020 | Flash, 16MX8, PBGA24, BGA-24 | Infineon Technologies AG | S25FL128LAGBHV020 vs S25FL128LAGBHI020 |
Related Parts for S25FL128LAGBHV020
-
S25FL128LAGBHM023Flash Memories
-
ATMEGA2560V-8AUMicrocontrollers
-
XC7Z010-1CLG400IField Programmable Gate Arrays
-
S-8540A50FN-IBBT2GSwitching Regulator or Controllers
-
S216ROther Analog ICs
-
S-93L66AD0I-K8T3UEEPROMs
-
FDMC86340ET80Power Field-Effect Transistors
-
S-1002CA20I-M5T1UPower Management Circuits
-
CGA6M3X7S2A475K200ABFixed Capacitors