-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16MX8, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5887
|
Newark | Flash Memory, 128Mbit, -40 To 105Deg C Rohs Compliant: Yes |Infineon S25FL127SABMFV100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4100 / $4.3300 | Buy Now |
DISTI #
448-S25FL127SABMFV100-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
353 In Stock |
|
$3.3822 / $4.2900 | Buy Now |
DISTI #
S25FL127SABMFV100
|
Avnet Americas | NOR Flash Serial-SPI 3V 128Mbit 128M x 1bit 8ns 8-Pin WSON Tray - Trays (Alt: S25FL127SABMFV100) RoHS: Compliant Min Qty: 560 Package Multiple: 280 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.0690 | Buy Now |
DISTI #
727-S25FL127SABMF100
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 2446 |
|
$2.8500 / $4.1600 | Buy Now |
DISTI #
E02:0323_08853211
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin SOIC Tray RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 10 Weeks Date Code: 2340 | Europe - 280 |
|
$2.8022 / $3.1650 | Buy Now |
|
Future Electronics | 128 Mbit (16 Mbyte)3.0V SPI Flash Memory RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$3.1000 | Buy Now |
DISTI #
80331247
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin SOIC Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 560 |
|
$3.4125 / $6.4000 | Buy Now |
DISTI #
79021961
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin SOIC Tray RoHS: Compliant Min Qty: 280 Package Multiple: 280 Date Code: 2340 | Americas - 280 |
|
$2.8050 / $3.1681 | Buy Now |
|
Rochester Electronics | S25FL127S - (16 MB) 3.0 V SPI Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 65 |
|
$2.4500 / $2.8900 | Buy Now |
DISTI #
C1S159300589530
|
Chip1Stop | NOR Flash Serial-SPI 3V/3.3V 128M-bit 16M x 8 8ns 8-Pin SOIC Tray RoHS: Compliant pbFree: Yes Container: Tray | 560 |
|
$2.7300 / $5.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL127SABMFV100
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL127SABMFV100
Infineon Technologies AG
Flash, 16MX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Alternate Memory Width | 4 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |