Part Details for S25FL064P0XNFI000 by Spansion
Results Overview of S25FL064P0XNFI000 by Spansion
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FL064P0XNFI000 Information
S25FL064P0XNFI000 by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S25FL064P0XNFI000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 147 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for S25FL064P0XNFI000
S25FL064P0XNFI000 CAD Models
S25FL064P0XNFI000 Part Data Attributes
|
S25FL064P0XNFI000
Spansion
Buy Now
Datasheet
|
Compare Parts:
S25FL064P0XNFI000
Spansion
Flash, 64MX1, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SON | |
Package Description | 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Spansion | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.038 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL064P0XNFI000
This table gives cross-reference parts and alternative options found for S25FL064P0XNFI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL064P0XNFI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S25FL064P0XNFV003 | Spansion | Check for Price | Flash, 64MX1, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 | S25FL064P0XNFI000 vs S25FL064P0XNFV003 |
S25FL064P0XNFI003 | Spansion | Check for Price | Flash, 64MX1, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 | S25FL064P0XNFI000 vs S25FL064P0XNFI003 |
S25FL064P0XNFV000 | Spansion | Check for Price | Flash, 64MX1, PDSO8, 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 | S25FL064P0XNFI000 vs S25FL064P0XNFV000 |
S25FL064P0XNFI000 Frequently Asked Questions (FAQ)
-
The S25FL064P0XNFI000 has a minimum of 100,000 erase cycles per sector, and a minimum of 10,000 erase cycles per block.
-
The HOLD# pin should be driven high during low-power modes to prevent the device from responding to external inputs. This ensures that the device remains in a low-power state.
-
The recommended method is to use the RY/BY# pin, which goes low during a program or erase operation and returns high when the operation is complete. Alternatively, the device can be polled using the Read Status Register (RDSR) command.
-
Yes, the S25FL064P0XNFI000 is designed to operate from a 1.65V to 3.6V supply voltage, making it suitable for use in systems with a 1.8V supply voltage.
-
The WP# pin should be driven high during normal operation to enable write operations. If the WP# pin is driven low, the device will be in a hardware-protected state, and write operations will be inhibited.