S25F
Description: Rectifier Diode, 1 Element, 0.23A, 2500V V(RRM), Silicon, HERMETIC SEALED, G12, 2 PIN

Overview of S25F by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for S25F by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # S25F-ND
DigiKey DIODE GEN PURP 2.5KV 500MA AXIAL Lead time: 15 Weeks Container: Bulk Limited Supply - Call
Buy Now
DISTI # S25F
Avnet Americas D MET 250MA FAST 2.5KV - Bulk (Alt: S25F) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for S25F by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25F by Semtech Corporation

S25F
Semtech Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Package Description
HERMETIC SEALED, G12, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
SEMTECH
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
5 V
JESD-30 Code
E-XALF-W2
Non-rep Pk Forward Current-Max
10 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.23 A
Package Body Material
UNSPECIFIED
Package Shape
ELLIPTICAL
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
2500 V
Reverse Recovery Time-Max
0.3 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
DUAL
Want to compare parts?
  1. S25F
    Semtech Corporation
    Rectifier Diode, 1 Element, 0.23A, 2500V V(RRM), Silicon, HERMETIC SEALED, G12, 2 PIN
    VS

Related Parts for S25F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25F by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25F by Semtech Corporation

Select Manufacturer
Which Manufacturer of S25F would you like to use for your alert(s)?
  • Please alert me when S25F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25F by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: