Part Details for S25B880N3 by Anaren Microwave
Overview of S25B880N3 by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25B880N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 869 MHz - 894 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.1 dB INSERTION LOSS-MAX | 308 |
|
$7.2900 / $13.5000 | Buy Now |
Part Details for S25B880N3
S25B880N3 CAD Models
S25B880N3 Part Data Attributes:
|
S25B880N3
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
S25B880N3
Anaren Microwave
Directional Coupler, 869MHz Min, 894MHz Max, 0.1dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATED AT 410 TO 480 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 55.44 dBm | |
Insertion Loss-Max | 0.1 dB | |
Operating Frequency-Max | 894 MHz | |
Operating Frequency-Min | 869 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.25 |