Part Details for S256XC375C by Tri-Star Industries
Results Overview of S256XC375C by Tri-Star Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S256XC375C Information
S256XC375C by Tri-Star Industries is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for S256XC375C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5550
|
Newark | Threaded Stud, Brass, 2-56, 0.532", Thread Size - Imperial:2-56, Thread Size - Metric:-, Fastener... more RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $5.7100 | Buy Now |
DISTI #
2254-S256XC375C-ND
|
DigiKey | INSERT YELLOW 0.12"DIA X 0.53" H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
440 In Stock |
|
$3.6891 / $6.3100 | Buy Now |