Part Details for S255B332K502CT by Walsin Technology Corporation
Overview of S255B332K502CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S255B332K502CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-S255B332K502CTTR-ND
|
DigiKey | CAP CER 3300PF 250V X7R 2220 Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4163 | Buy Now |
DISTI #
791-S255B332K502CT
|
Mouser Electronics | Safety Capacitors 2220 MLCC X7R 3300 pF , '+/- 10% 5K V T&R SAF RoHS: Compliant | 574 |
|
$0.3670 / $1.0900 | Buy Now |
DISTI #
S255B332K502CT
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 5kV, X7R, ±10%, SMD, 2220 Min Qty: 500 | 0 |
|
$0.3900 | RFQ |
Part Details for S255B332K502CT
S255B332K502CT CAD Models
S255B332K502CT Part Data Attributes
|
S255B332K502CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
S255B332K502CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 5000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | IEC60384-14; TUV; UL | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for S255B332K502CT
This table gives cross-reference parts and alternative options found for S255B332K502CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S255B332K502CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK20X332K502BGG | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2220, | Prosperity Dielectrics Co Ltd | S255B332K502CT vs FK20X332K502BGG |
2220YA250332KJRUYX | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2220, CHIP | Knowles Capacitors | S255B332K502CT vs 2220YA250332KJRUYX |
2220YA250332KSRUYX | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2220, CHIP | Knowles Capacitors | S255B332K502CT vs 2220YA250332KSRUYX |
CAS21C332KARFC | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2220, CHIP | KEMET Corporation | S255B332K502CT vs CAS21C332KARFC |
FK20X332K502EGG | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 2220, | Prosperity Dielectrics Co Ltd | S255B332K502CT vs FK20X332K502EGG |
2220JA250332KJTUYX | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2220, CHIP | Knowles Capacitors | S255B332K502CT vs 2220JA250332KJTUYX |