Datasheets
S2512CA1132BKW by: State of the Art Inc

Fixed Resistor, Thin Film, 1.5W, 11300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Part Details for S2512CA1132BKW by State of the Art Inc

Overview of S2512CA1132BKW by State of the Art Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S2512CA1132BKW

S2512CA1132BKW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S2512CA1132BKW Part Data Attributes

S2512CA1132BKW State of the Art Inc
Buy Now Datasheet
Compare Parts:
S2512CA1132BKW State of the Art Inc Fixed Resistor, Thin Film, 1.5W, 11300ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STATE OF THE ART INC
Package Description SMT, 2512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION, REFERENCE STANDARD: MIL-PRF-55342
Construction Chip
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.64 mm
Package Length 6.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.1 mm
Packing Method BULK
Rated Power Dissipation (P) 1.5 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 11300 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Gold (Au)
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S2512CA1132BKW by State of the Art Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S2512CA1132BKW by State of the Art Inc

Select Manufacturer
Which Manufacturer of S2512CA1132BKW would you like to use for your alert(s)?
  • Please alert me when S2512CA1132BKW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S2512CA1132BKW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S2512CA1132BKW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S2512CA1132BKW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S2512CA1132BKW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S2512CA1132BKW by State of the Art Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: