Part Details for S2512BK by Tag Semiconductors Ltd
Overview of S2512BK by Tag Semiconductors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for S2512BK
S2512BK CAD Models
S2512BK Part Data Attributes
|
S2512BK
Tag Semiconductors Ltd
Buy Now
Datasheet
|
Compare Parts:
S2512BK
Tag Semiconductors Ltd
Silicon Controlled Rectifier, 25000mA I(T)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAG SEMICONDUCTORS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | A-G-K | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 100 mA | |
Leakage Current-Max | 2.5 mA | |
Non-Repetitive Pk On-state Cur | 275 A | |
On-State Voltage-Max | 1.5 V | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Trigger Device Type | SCR |