Part Details for S250-50 by Acrian Inc
Results Overview of S250-50 by Acrian Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S250-50 Information
S250-50 by Acrian Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2502L-1-A | Renesas Electronics Corporation | DC Input Darlington, , / | |
PS2503-1-A | Renesas Electronics Corporation | Low Input Current, , / | |
PS2501-4-A | Renesas Electronics Corporation | DC Input Single, , / |
Part Details for S250-50
S250-50 CAD Models
S250-50 Part Data Attributes
|
S250-50
Acrian Inc
Buy Now
Datasheet
|
Compare Parts:
S250-50
Acrian Inc
Transistor
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACRIAN INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 30 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Number of Elements | 1 | |
Operating Temperature-Max | 140 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 440 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 30 MHz |