Part Details for S250-38R-C by Panduit Corp
Results Overview of S250-38R-C by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S250-38R-C Information
S250-38R-C by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P71PDS250N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 19 with 80 Signal Pins and RoHS compatible | |
HM2P71PDS250N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B19, 95 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for S250-38R-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-15777-ND
|
DigiKey | CONN RING FLAT 250MCM #3/8 CRIMP Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0496 | Buy Now |
DISTI #
71264090
|
RS | Tubular Ring Terminal, 250 kcmil, 3/8 stud size, non-insulated | Panduit S250-38R-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9000 / $5.3300 | RFQ |
DISTI #
PANS250-38R-C
|
Heilind Electronics | Tubular Ring Terminal, 25 non-insulated, | Americas - 0 in Stock |
|
$5.4618 / $5.7261 | Buy Now |
|
Onlinecomponents.com | Tubular Ring Terminal, 250 kcmil, 3/8" stud size, non-insulated, bulk package. RoHS: Compliant | 1700 Factory Stock |
|
$4.7300 / $5.5200 | Buy Now |
|
Master Electronics | Tubular Ring Terminal, 250 kcmil, 3/8" stud size, non-insulated, bulk package. RoHS: Compliant | 1700 Factory Stock |
|
$4.7300 / $5.5200 | Buy Now |
Part Details for S250-38R-C
S250-38R-C CAD Models
S250-38R-C Part Data Attributes
|
S250-38R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
S250-38R-C
Panduit Corp
TRM RNG TUBE N INS 250 KCMIL 3/8
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Safety Approval | CSA; UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |