Part Details for S24SP12005PDFA by Delta Electronics Inc
Overview of S24SP12005PDFA by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S24SP12005PDFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1759-ND
|
DigiKey | DC DC CONVERTER 12V 60W Min Qty: 1 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$47.0680 / $55.7800 | Buy Now |
DISTI #
108-S24SP12005PDFA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter, +12Vout, 60W RoHS: Compliant | 5 |
|
$48.0100 / $56.9000 | Buy Now |
|
Future Electronics | 9-36Vin single output, EN50155 compliance RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$51.3500 / $53.9200 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 60W SingleOutput: 12V 5A, Input: 9-36Vdc | 0 |
|
$157.9800 | Buy Now |
Part Details for S24SP12005PDFA
S24SP12005PDFA CAD Models
S24SP12005PDFA Part Data Attributes:
|
S24SP12005PDFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
S24SP12005PDFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P6 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 11 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |