Part Details for S24SA1R812NRFA by Delta Electronics Inc
Overview of S24SA1R812NRFA by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S24SA1R812NRFA
S24SA1R812NRFA CAD Models
S24SA1R812NRFA Part Data Attributes:
|
S24SA1R812NRFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
S24SA1R812NRFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT PACKAGE-7/12
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 7/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-X7 | |
Length | 47.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Output Voltage-Max | 1.98 V | |
Output Voltage-Min | 1.62 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES | |
Width | 29.5 mm |