Part Details for S24DE12001NDFA by Delta Electronics Inc
Overview of S24DE12001NDFA by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S24DE12001NDFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1597-ND
|
DigiKey | DC DC CONVERTER +/-12V 30W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
10 In Stock |
|
$35.3556 / $42.5300 | Buy Now |
DISTI #
108-S24DE12001NDFA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin +/-12V1250mA Neg Logic .24 pin RoHS: Compliant | 1 |
|
$35.3500 / $42.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$34.1900 | Buy Now |
Part Details for S24DE12001NDFA
S24DE12001NDFA CAD Models
S24DE12001NDFA Part Data Attributes:
|
S24DE12001NDFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
S24DE12001NDFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, ROHS COMPLIANT, METAL, PACKAGE-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | ROHS COMPLIANT, METAL, PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE: -12V; SEATED HGT-CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-MDMA-P6 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 56 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
Alternate Parts for S24DE12001NDFA
This table gives cross-reference parts and alternative options found for S24DE12001NDFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S24DE12001NDFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYBE30-Q24-D12 | 12/-12 Vdc, 1.25/-1.25 A, 30 W, 9 ~ 36 Vdc Input Range | CUI Inc | S24DE12001NDFA vs PYBE30-Q24-D12 |
PYBE30-Q24-D12-T | 12/-12 Vdc, 1.25/-1.25 A, 30 W, 9 ~ 36 Vdc Input Range | CUI Inc | S24DE12001NDFA vs PYBE30-Q24-D12-T |