-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT7356-ND
|
DigiKey | SENSOR CURRENT HALL 50A AC/DC Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
804 In Stock |
|
$8.0375 / $16.3500 | Buy Now |
DISTI #
838-S23P50/100D15
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR ( 50A/ 100A, 15V) RoHS: Compliant | 270 |
|
$7.9700 / $13.6400 | Buy Now |
|
Onlinecomponents.com | Hall Effect Current Sensors RoHS: Compliant |
400 In Stock |
|
$7.5400 / $12.8200 | Buy Now |
DISTI #
78397384
|
Verical | Closed Loop Current Sensor AC/DC Current ±12V/±15V 9-Pin Min Qty: 5 Package Multiple: 5 Date Code: 2403 | Americas - 400 |
|
$9.1529 / $15.0824 | Buy Now |
DISTI #
S23P50/100D15
|
Richardson RFPD | HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 400 | 0 |
|
$9.3900 / $9.8900 | Buy Now |
|
Master Electronics | Hall Effect Current Sensors RoHS: Compliant |
400 In Stock |
|
$7.5400 / $12.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy