Part Details for S23KCC-P30MFG0-010S by ODU-USA Inc
Overview of S23KCC-P30MFG0-010S by ODU-USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB1010-SMLD | Coilcraft Inc | RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, ROHS COMPLIANT | |
WB1010-SMLB | Coilcraft Inc | RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, ROHS COMPLIANT | |
WB2010-SMLB | Coilcraft Inc | RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, ROHS COMPLIANT |
Price & Stock for S23KCC-P30MFG0-010S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S23KCC-P30MFG0-010
|
Avnet Americas | Connector Miniature Circular K-Series Push-Pull Locking PIN 30 Position Solder Straight Cable Mount 30 Terminal 1 Port - Bulk (Alt: S23KCC-P30MFG0-010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$205.8660 | Buy Now |