Part Details for S23F1C-P02MVT0-350S by ODU-USA Inc
Results Overview of S23F1C-P02MVT0-350S by ODU-USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S23F1C-P02MVT0-350S Information
S23F1C-P02MVT0-350S by ODU-USA Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89361-350SLF | Amphenol Communications Solutions | Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle. | |
89947-350SLF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire/Cable To Board Connectors, IDC 2mm Receptacle Board/Wire to Board Connectors, Double Row, 50 Position, 2mm Pitch |
Price & Stock for S23F1C-P02MVT0-350S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S23F1C-P02MVT0-350S
|
Avnet Americas | Conn Miniature Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: S23F1C-P02MVT... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.8174 / $92.5860 | Buy Now |