Part Details for S23DF10A0 by International Rectifier
Overview of S23DF10A0 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Part Details for S23DF10A0
S23DF10A0 CAD Models
S23DF10A0 Part Data Attributes:
|
S23DF10A0
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
S23DF10A0
International Rectifier
Silicon Controlled Rectifier, 370A I(T)RMS, 135000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-209AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 16 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 500 mA | |
JEDEC-95 Code | TO-209AB | |
JESD-30 Code | O-MUPM-H3 | |
Leakage Current-Max | 30 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 4700 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 135000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 370 A | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |