Part Details for S230 by Swanstrom Tools USA
Overview of S230 by Swanstrom Tools USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S230ST-ND
|
DigiKey | PLIER NEEDLE NOSE SMOOTH Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$37.9963 / $43.0600 | Buy Now |
DISTI #
738PL0230
|
Techni-Tool, Inc. | Swanstrom S230 Pliers, Needle Nose, Smooth Jaw, ESD Safe, 5.25" OAL | 19 |
|
$38.5800 | Buy Now |
DISTI #
738PL0230
|
TestEquity LLC | Swanstrom S230 Pliers, Needle Nose, Smooth Jaw, ESD Safe, 5.25" OAL | 19 |
|
$38.5800 | Buy Now |