Part Details for S22K0C-PD8MJG0-600S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S22K0C-PD8MJG0-600S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX600SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 60ohm POWRTRN | |
QLX4600SIQT7 | Renesas Electronics Corporation | Quad Lane Extender | |
QLX4600SIQSR | Renesas Electronics Corporation | Quad Lane Extender |
Price & Stock for S22K0C-PD8MJG0-600S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1907-S22K0C-PD8MJG0-600S-ND
|
DigiKey | ODU MINI-SNAP SERIES K STRAIGHT Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.3300 | Buy Now |
DISTI #
394-S22K0CPD8MJG0600
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$94.4000 / $110.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.0100 / $103.9800 | Buy Now |
Part Details for S22K0C-PD8MJG0-600S
S22K0C-PD8MJG0-600S CAD Models
S22K0C-PD8MJG0-600S Part Data Attributes
|
S22K0C-PD8MJG0-600S
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S22K0C-PD8MJG0-600S
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR |