Part Details for S22K0C-P03MSN0-300S by ODU-USA Inc
Overview of S22K0C-P03MSN0-300S by ODU-USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QLX4300SIQSR | Renesas Electronics Corporation | Quad Lane Extender | |
QLX4300SIQT7 | Renesas Electronics Corporation | Quad Lane Extender | |
G22F0101300S1HR | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 1.27mm*1.27mm Pitch Vertical SMT,2x5Pin,30u\\ Gold,LCP,W=5.0mm,5.6mm_5.5mm |
Price & Stock for S22K0C-P03MSN0-300S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S22K0C-P03MSN0-300
|
Avnet Americas | Conn Miniature Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: S22K0C-P03MSN0-300) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.9960 | Buy Now |