There are no models available for this part yet.
Overview of S22505T-0.032768-X-R by Aker Technology Company Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5358ANCFS-33N0-3.276800 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT1569AC-J3-18E-0032.768000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT5156AE-FA-33N0-32.768000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for S22505T-0.032768-X-R by Aker Technology Company Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V72:2272_17627186
|
Arrow Electronics | Oscillator XO 0.032768MHz ±50ppm 15pF HCMOS 55% 2.5V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1647 Container: Cut Strips | Americas - 1000 |
|
$0.3402 / $0.3806 | Buy Now | |
DISTI #
25926593
|
Verical | Oscillator XO 0.032768MHz ±50ppm 15pF HCMOS 55% 2.5V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1647 | Americas - 1000 |
|
$0.3402 / $0.3749 | Buy Now |