Part Details for S222M33Z5UP65J0R by Vishay Intertechnologies
Overview of S222M33Z5UP65J0R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S222M33Z5UP65J0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M7786
|
Newark | S 2Kv 2,2Nf ±20% Z5U Bulk E3 |Vishay S222M33Z5UP65J0R RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 | Buy Now |
DISTI #
S222M33Z5UP65J0R
|
Avnet Americas | S 2KV 2,2nF ?20% Z5U BULK e3 - Bulk (Alt: S222M33Z5UP65J0R) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
594-S222M33Z5UP65J0R
|
Mouser Electronics | Ceramic Disc Capacitors S 2KV 2,2nF +/-20% Z5U BULK e3 RoHS: Compliant | 0 |
|
$0.0780 / $0.0930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.0800 | Buy Now |