Part Details for S222M29Z5UN6UJ6R by Vishay Intertechnologies
Overview of S222M29Z5UN6UJ6R by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S222M29Z5UN6UJ6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M7785
|
Newark | S 1Kv 2,2Nf ±20% Z5U Ammo E3 |Vishay S222M29Z5UN6UJ6R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.0940 | Buy Now |
DISTI #
S222M29Z5UN6UJ6R
|
Avnet Americas | Cap Ceramic 0.0022uF 1000V Z5U 20% (7.5 X 4mm) Radial 6.4mm 85°C Ammo Pack - Ammo Pack (Alt: S222M29Z5UN6UJ6R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0796 / $0.1012 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0787 | Buy Now |
DISTI #
S222M29Z5UN6UJ6R
|
Avnet Americas | Cap Ceramic 0.0022uF 1000V Z5U 20% (7.5 X 4mm) Radial 6.4mm 85°C Ammo Pack - Ammo Pack (Alt: S222M29Z5UN6UJ6R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0796 / $0.1012 | Buy Now |
DISTI #
SMC-S222M29Z5UN6UJ6R
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 30760 |
|
RFQ |
Part Details for S222M29Z5UN6UJ6R
S222M29Z5UN6UJ6R CAD Models
S222M29Z5UN6UJ6R Part Data Attributes:
|
S222M29Z5UN6UJ6R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S222M29Z5UN6UJ6R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for S222M29Z5UN6UJ6R
This table gives cross-reference parts and alternative options found for S222M29Z5UN6UJ6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S222M29Z5UN6UJ6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S222M29Z5UN6UJ5R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | S222M29Z5UN6UJ6R vs S222M29Z5UN6UJ5R |
S222M29Z5UN63J5R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | S222M29Z5UN6UJ6R vs S222M29Z5UN63J5R |
S222M29Z5UN6TJ5R | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | S222M29Z5UN6UJ6R vs S222M29Z5UN6TJ5R |