Part Details for S2212 by Lapp Group
Overview of S2212 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-S2212-ND
|
DigiKey | CABLE GLAND 4-9MM 1/2" NPT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3491 In Stock |
|
$1.5544 / $2.8800 | Buy Now |
DISTI #
70123112
|
RS | Cable Gland, 1/2" NPT, Range 0.157-0.354", Polyamide, Black, SKINTOP Series | Lapp Group S2212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3131 |
|
$2.4200 / $2.8800 | Buy Now |
Part Details for S2212
S2212 CAD Models
S2212 Part Data Attributes:
|
S2212
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
S2212
Lapp Group
Connector Accessory, Strain Relief, Polyamide, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Additional Feature | IP68 | |
Approvals | CE; CSA; CUL; UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Mounting Option 1 | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C |